Edicron 12AX7EH ECC83 Valve

Order Code:

47-4005

Brand: Edicron MPN: 12AX7EH

Discontinued


High-µ, low current double triode valve from Edicron housed in a standard miniature B9A envelope. This version has a smaller anode and low microphony and is especially suitable for instrument amplification.


  • Intended for amplifier applications such as phase splitter, cathode follower etc.
  • Its low noise, hum and microphony, plus high gain make it particularly suited to low level audio applications
Type B9A double triode valve
Anode Current 1.2mA
Anode Voltage 250V
Base B9A, Noval
Heater Current 300mA
Heater Voltage 6.3V

You may also like


Trustpilot