Eden 94239 MAG Aquarium food dispenser Fish Food Dispensers Pet Care

MPN
94239
EAN-13
4069054000585
Order Code
16-2503
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eden WaterParadise 94239 MAG 4 x 3 Aquarium food dispenser is designed for precise and reliable fish food distribution within aquariums. The unit features an adjustable timing mechanism that allows users to customise feeding schedules, ensuring optimal nourishment for aquatic species. Engineered for durability and ease of use, the dispenser can accommodate various types of fish food, including flakes, pellets, and granules. Its application is particularly beneficial in automated aquarium systems, where maintaining a consistent feeding routine is essential for ecosystem stability. This dispenser is an integral component for aquatic engineers who require efficient, hands-free operation to support aquatic life in both residential and commercial settings.
Height 93mm
Length 78mm
Product Type Aquarium food dispenser
Weight 200g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot