Edding Retract 12 Retractable Whiteboard Marker Pens

Edding Brand: Edding

The Edding Retract 12 is a Retractable Whiteboard Marker Pen with a push-button mechanism for single-handed operation. The tip is revealed by simply pressing the push-button at the end of the marker and retracted by pressing the catch in the clip or by raising the clip slightly. A retractable seal system prevents the marker from drying out when the tip is retracted.

  • Line width 1.5mm
  • Retractable
  • Refillable
  • Push-button mechanism for single-handed operation
  • Retractable seal system
  • Assorted pack of 4 contains 1 each of black, blue, red and green
  • Black also available separately in packs of 10
Description Image Product Buy Pricing (Ex VAT) Colour Line Width Pack Size Tip Type
Edding 4-12-4 Retract 12 Whiteboard Marker Assorted 4pk
Edding 4-12-4 Retract 12 Whiteboard Marker Assorted 4pk
Standard range
Order code: 06-9284
MPN: 4-12-4

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £10.66
Price per unit Ex VAT
Various 1.5mm 4 1.5mm Retractable
Edding 4-12001 Retract 12 Whiteboard Marker black 10pk
Edding 4-12001 Retract 12 Whiteboard Marker black 10pk
Standard range
Order code: 34-5826
MPN: 4-12001

Despatched same day - 3 in stockAdditional quantity lead time 7 days
1+ £25.40
Price per unit Ex VAT
Black 10 1.5 to 3mm Retractable

Trustpilot