Edding 4095 Chalk Marker White 4 mm Tip 15 mm Length

MPN
4-4095-2-1049
Brand
Edding
EAN-13
4004764962631
Order Code
18-9006
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Edding 4-4095-2-1049 is a versatile chalk marker designed for a variety of applications requiring temporary or easily removable marking. Featuring a 4 mm round tip, this white marker provides precise and clear lines on smooth, non-porous surfaces such as glass, metal, and plastic. The marker's ink is water-based, allowing for easy wiping and cleaning without leaving permanent traces. Its 15 mm length makes it compact and convenient for handling during detailed work in technical environments. Engineers and technicians commonly utilise the Edding 4095 marker in settings such as laboratories, production facilities, and workshops for the temporary labelling of equipment, creating diagrams or technical notes on surfaces like whiteboards and windows.
Colour White
Type Chalk

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot