Edding 4085 4-4085053 Chalk Marker Gold 1 mm to 2 mm

MPN
4-4085053
Brand
Edding
EAN-13
4057305036391
Order Code
18-8989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Edding 4-4085053 is the Edding 4085 Gold Chalk Marker, designed for precise and versatile applications with a line width range of 1 mm to 2 mm. This chalk marker employs a specialised water-based pigment ink that ensures non-permanent usage, allowing clean removal from non-porous surfaces such as glass, tiles, mirrors, or any smooth plastic material. Its attributes include high-opacity performance on dark or transparent surfaces, making it ideal for engineering applications such as marking temporary codes or instructions on equipment, outlining changes on work-in-progress boards, or annotating designs on surfaces prone to frequent adjustment. The consistent ink flow and fine-tipped precision facilitate detailed writing, which is advantageous in technical settings where clarity is critical.
Colour Gold
Type Chalk

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot