Edding 4-89-3-1999 Fineliner Black Red Blue 0.3 mm 3 pc Pencils

MPN
4-89-3-1999
Brand
Edding
EAN-13
4004764819652
Order Code
18-9141
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Edding 4-89-3-1999 refers to a precision-engineered set of fineliners comprising three pencils in black, red, and blue colours. Each fineliner is designed with a 0.3 mm tip, providing exceptional accuracy and control, making them ideal for applications requiring detailed drawing or precise line work in technical fields such as drafting, architectural sketching, or engineering design diagrams. The consistent ink flow and colour vibrancy ensure reliability for professionals who require meticulous attention to detail in their technical documentation or design schematics. Constructed for durability and reliability, these fineliners are suitable for high-demand environments where precision is paramount.
Type Fineliner
Colour Various
Pack Size 3
Barrel colour Assorted colour
Clip Yes
Line thickness 0.3mm
Material Polypropylene
Product type description Fineliner 89
Tip material Polypropylene

Reviews

Be the first to submit a review

Trustpilot