Edding 4-8750049 Paint marker white 2 mm to 4 mm

MPN
4-8750049
Brand
Edding
EAN-13
4004764103812
Order Code
18-9042
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

Edding 4-8750049 Paint marker features a robust design, offering a white pigmented ink with a writing width ranging from 2 mm to 4 mm, adaptable for precision and broader applications. This marker is engineered for reliable performance on a variety of surfaces, including metal, glass, plastic, wood, and even porous materials, making it an essential tool in industrial and production environments where permanent marking is required. The ink is resistant to abrasion, water, and temperature fluctuations, ensuring long-lasting visibility and clarity under demanding conditions. Its application is beneficial for labelling machinery, circuit boards, and parts in engineering and manufacturing sectors.
Colour White
Type Paint marker

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot