Edding 4-8750004 Paint marker Green 2mm-4mm suitable for various surfaces

MPN
4-8750004
Brand
Edding
EAN-13
4004764103638
Order Code
18-9040
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Edding 4-8750004 is a paint marker with a green ink output and a line width range of 2 mm to 4 mm, expressly designed for marking on a variety of surfaces. Engineered to provide durability and longevity, the marker is suitable for use on materials such as metal, glass, plastic, and wood, ensuring consistent and accurate marks across different substrates. The paint marker is commonly employed in engineering applications for labelling components, creating identification marks, and providing clear indications on prototypes or machinery, where precision and legibility are paramount.
Colour Black
Type Paint marker

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot