Edding 4-8200-1-4026 Joint marker Silver-grey 2mm 4mm Pens Markers Correction

MPN
4-8200-1-4026
Brand
Edding
EAN-13
4004764895090
Order Code
18-9035
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Edding 4-8200-1-4026 Joint Marker is a precision instrument designed for professional applications, identified by the Manufacturer's Part Number as 4-8200-1-4026. This silver-grey marker offers dual tip functionality with nib sizes of 2 mm and 4 mm, facilitating versatile line markings. It is engineered for creating clear, durable markings on a variety of joint materials, such as concrete, tile, or stone, which is essential in construction, architecture, and detailed engineering projects. The ink's consistency ensures reliable performance, adhering well to surfaces without smudging, making it ideal for long-term use in both indoor and outdoor environments. Its robust construction allows for use in environmental conditions where precision and durability are critical.
Colour Silver
Type Specialist Pens

Reviews

Be the first to submit a review

Trustpilot