Edding 4-780049 Marker E780/1 White

MPN
4-780049
Brand
Edding
EAN-13
4004764023066
Order Code
64-1419
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

This paint marker from Edding can be used for the highly opaque marking of almost all materials from glass to plastic and from metal to wood..


  • Colour: White
  • Permanent low-odour pigment ink
  • Line width: 0.8mm
  • Metal-encased plastic tip
  • Tip shape: Bullet
  • Manufacturer's part 4-780049
Colour White
Type Paint marker
Line Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot