Edding 4-751-2-1-53-54 Edding 751 Paint marker Gold Silver 1 mm 2 mm

MPN
4-751-2-1-53-54
Brand
Edding
EAN-13
4004764793679
Order Code
18-9019
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Edding 4-751-2-1-53-54 is a precision-engineered paint marker known for its reliable performance in a variety of marking applications. This dual-tip paint marker features a nib size of 1 mm to 2 mm, offering versatility for both fine and broader lines. It utilises a high-opacity ink that provides excellent colour retention and is available in metallic gold and silver, making it ideal for creating lasting marks on dark or light surfaces in industries such as manufacturing, construction, and design. The durable ink is resistant to water, abrasion, and high temperatures, ensuring longevity and readability in demanding environments. This product is particularly beneficial for engineers requiring permanent marking on metals, plastics, and ceramics, offering a dependable solution for quality control and components identification.
Colour Various
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot