Edding 4-750-3-999 Paint marker Gold metallic Silver metallic White 2 mm 4 mm

MPN
4-750-3-999
Brand
Edding
EAN-13
4057305021007
Order Code
18-9017
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Edding 4-750-3-999 is a set of highly durable paint markers well-suited for precise applications requiring gold, silver, and white metallic finishes. Featuring a robust, heavy-duty body, these markers offer line widths of 2 mm and 4 mm, providing versatility for detailed work and broader coverage as needed. Developed for use on a variety of surfaces, including metal, glass, plastic, and wood, they deliver consistent, opaque markings that withstand environmental stressors such as UV radiation and moisture. These markers are particularly useful in industrial settings for labelling and marking equipment, components, and materials where permanent visibility is crucial.
Colour Various
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot