Edding 4-750-2-3999 Edding 750 Paint Marker Black/White 2 mm/4 mm

MPN
4-750-2-3999
Brand
Edding
EAN-13
4004764894253
Order Code
18-9016
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Edding 4-750-2-3999, Edding 750 Paint Marker, is a versatile marking tool designed for precise and durable labelling needs. This marker features a robust bullet tip that can create lines with widths ranging from 2 mm to 4 mm, making it ideal for applications that require both precision and visibility. The paint marker employs a high-opacity ink that adheres well to a variety of surfaces, including metal, glass, plastic, and wood, which is beneficial in engineering environments where legibility on diverse materials is necessary. It is especially useful for marking components, equipment, and storage solutions in mechanical workshops, electrical engineering projects, and construction sites where long-lasting and readable markings are essential. This product is engineered to meet the demands of industrial marking tasks, offering reliability in both indoor and outdoor conditions.
Colour Various
Type Paint marker

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot