Edding 4-750-2-3049 Paint Marker White 2 mm-4 mm

MPN
4-750-2-3049
Brand
Edding
EAN-13
4004764866731
Order Code
18-9015
Country of Origin
Japan
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Edding 4-750-2-3049 provides a high-quality Paint Marker specifically designed for industrial applications where precision and reliability are essential. The marker dispenses an opaque white paint with a variable stroke width ranging from 2 mm to 4 mm, ensuring adaptability for detailed work as well as broader strokes when required. Engineered for use on a variety of surfaces including metal, glass, plastic, and wood, this marker is suitable for permanent marking tasks in environments where durability and resistance to fading are critical. Typical applications include labelling machinery, marking construction materials, and coding components in manufacturing processes.
Colour White
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot