Edding 4-750-2-1-53-54 Paint marker Gold Silver 2 mm 3 mm 4 mm

MPN
4-750-2-1-53-54
Brand
Edding
EAN-13
4004764793556
Order Code
18-9014
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Edding 4-750-2-1-53-54 is a high-performance paint marker that features a versatile tip size ranging from 2 mm to 4 mm, allowing precision during application. This marker provides durable deposition of ink in metallic gold and silver colours, making it especially suited for long-lasting, permanent markings on a variety of surfaces such as metal, glass, plastic, and wood. With its robust composition, the Edding 750 marker maintains performance in industrial settings, including engineering workshops and manufacturing plants, where clear labelling of components or quality control markings are required. The design ensures ease of use for technical personnel, even under demanding conditions, providing an efficient marking solution for engineers looking to maintain accuracy and permanence in their work.
Colour Various
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot