Edding 4-750-1-4049 750 Paint Marker White 2 mm to 4 mm

MPN
4-750-1-4049
Brand
Edding
EAN-13
4004764894611
Order Code
18-9013
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Edding 4-750-1-4049 is a paint marker designed for precision and durability, featuring a white ink output ranging from 2 mm to 4 mm. This robust marker is ideally suited for creating permanent marks on a variety of surfaces including metal, glass, plastic, and wood, making it indispensable within engineering environments where clear, durable, and legible marking is essential. The Edding 750 Paint Marker utilises a highly opaque ink formula that ensures vibrant and long-lasting visibility even under harsh conditions, making it an effective tool for labelling components, drawing attention to critical areas during assembly or inspection, and facilitating clear communication in technical settings.
Colour White
Type Paint marker

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot