Edding 4-750-1-3049 Edding 750 Paint Marker White 2 mm to 4 mm

MPN
4-750-1-3049
Brand
Edding
EAN-13
4004764863204
Order Code
18-9011
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Edding 4-750-1-3049 is a white paint marker that is part of Edding's range of precision marking tools. Designed for use in engineering and industrial settings, this paint marker features a bullet tip capable of producing line widths from 2 mm to 4 mm, providing versatility in marking needs. The pigment-based ink is durable, ensuring long-lasting marks that are resistant to various environmental factors such as light and abrasion. This product is typically employed in applications requiring permanent and high-contrast marking on materials such as metal, glass, plastic, and ceramics, making it suitable for tasks in manufacturing, prototyping, and quality control inspections.
Colour White
Type Paint marker

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot