Edding 4-750-1-3001 750 Paint Marker Black 2 mm to 4 mm

MPN
4-750-1-3001
Brand
Edding
EAN-13
4004764896202
Order Code
18-9010
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Edding 4-750-1-3001 is a paint marker designed for precision marking on various surfaces, including metal, glass, and plastic. The Edding 750 Paint Marker features a durable black pigment ink that provides excellent opacity and permanence. It has a versatile nib size range from 2 mm to 4 mm, accommodating both fine and broad markings. This marker is particularly useful in industrial settings for labelling components, delineating measurement points, and identifying tools or equipment parts, ensuring reliable performance under demanding conditions.
Colour Black
Type Paint marker

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot