Edding 4-4085049 Edding 4085 Chalk White Pens 1mm 2mm

MPN
4-4085049
Brand
Edding
EAN-13
4057305034663
Order Code
18-8988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Edding 4-4085049 is the Edding 4085 Chalk White Pens with nib sizes ranging from 1 mm to 2 mm, suited to various precise marking needs. These pens are designed for use on non-porous surfaces such as glass, mirrors, and chalkboards, where erasable markings are required. The ink formula is particularly devised for durability and visibility against dark backgrounds, ensuring clear legibility with every application. In typical engineering environments, these pens are used for temporary markings on project boards or prototypes, aiding in efficient planning and workflow processes without the concern of permanent alteration.
Colour White
Type Chalk

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot