Edding 4-4085-2-1049 Edding 4085 Chalk Marker White 1 mm 2 mm

MPN
4-4085-2-1049
Brand
Edding
EAN-13
4057305037176
Order Code
18-8990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Edding, 4-4085-2-1049, provides a versatile writing tool in the Edding 4085 Chalk Marker, designed for precision and reliability in signage and design applications. The marker features a variable nib that ranges from 1 mm to 2 mm, offering flexibility in line thickness for diverse applications. Constructed for use on non-porous surfaces such as glass, metal, and plastic, it is ideal for engineers and designers who require temporary marks or annotations that can be easily erased without residue. The chalk-based ink is bright white, ensuring high visibility and contrast against dark surfaces, making it particularly useful in situations where clarity and temporary visibility are required, such as manufacturing processes, design prototyping, and instructional environments.
Colour White
Type Chalk

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot