Edding 4-250-4 Pens Markers Correction Pens Markers Correction Multi-Colour

Order Code:

18-8952

Brand: Edding MPN: 4-250-4 EAN-13: 4004764054800

Discontinued


Edding 4-250-4 is a versatile product within the category of Pens, Markers & Correction tools. This multi-colour set is designed for precise marking and correction tasks, providing engineers and technicians with the tools needed for detailed work. The markers offer durable ink and can be utilised on a range of surfaces, making them suitable for applications in manufacturing, quality control, and drafting environments where reliable and accurate marking is essential. The correction pens included in the set allow for quick rectification of errors, thereby facilitating efficient workflow in technical documentation and schematic design. Alternate description reference number 3192871 can be used to identify this specific product configuration.
Type Whiteboard marker
Barrel colour Grey
Barrel Material Aluminium
Clip No
Content 1
Exchangeable tips Yes
fast-drying Yes
Grip area Type Round
Product Type Whiteboard marker
Product type description 250
refillable Yes
Tip Type Round tip

Trustpilot