Edding 4-152003 pen 152 M non-permanent blue suitable for OHP use

MPN
4-152003
Brand
Edding
EAN-13
4004764002511
Order Code
18-8946
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Edding 4-152003, 152 M non-permanent pen, is designed for precise and temporary writing applications, specifically on overhead projector (OHP) transparencies. This pen features a medium tip that delivers consistent blue ink lines, providing clear visibility in both regular office conditions and presentations requiring projection. Its removable ink formulation allows for easy correction and reuse of transparency sheets, aligning with sustainable practices often emphasised in engineering settings. Widely utilised in contexts where temporary and changeable documentation is crucial, such as planning or project management meetings, the Edding OHP pen offers a reliable non-permanent marking solution within the realm of Pens, Markers & Correction tools.
Type OHP pen
Colour Blue
Pack Size 1
Barrel colour Light grey
Barrel Material Plastic
Clip Yes
Line thickness 1mm
Product type description 152m
refillable No
Tip Type Round tip
Waterproof No
wipeable Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot