Edding 4-150001 Edding OHP pen 150 S non-permanent pen black

MPN
4-150001
Brand
Edding
EAN-13
4004764059331
Order Code
18-8943
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Edding 4-150001 is an OHP pen black 150 S non-permanent pen manufactured by Edding, identified by its alternate description as Edding's OHP pen 150 S non-permanent pen 4-150001 Black. This product is categorised under pens, markers, and correction tools and is particularly noted for its high-quality, fine-point tip that ensures precise markings. The pen features water-based ink, allowing for non-permanent annotations on overhead projector films, transparencies, and similar smooth surfaces, which can be easily removed with a damp cloth. It is commonly utilised in engineering environments for design work on transparent overlays, where temporary and clear marks are essential for project planning and presentations, offering reliable use for temporary documentation in technical workflows.
Type OHP pen
Colour Black
Pack Size 1
Barrel colour Light grey
Barrel Material Plastic
Clip Yes
Line thickness 0.3mm
Product type description 150 S
refillable No
Smearproof Yes
Tip Type Round tip
Waterproof No
wipeable Yes

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot