Edding 4-141001 OHP pen 141 F permanent pen black

MPN
4-141001
Brand
Edding
EAN-13
4004764001330
Order Code
18-8941
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

Edding 4-141001 is a meticulously designed OHP pen, identified by the manufacturer’s part number 141 F, and is finished in black. As part of the pens, markers, and correction category, this permanent pen is engineered to deliver precise and reliable markings on overhead projection (OHP) transparencies and other surfaces, ensuring consistent legibility. It features a fine point tip, optimised for detailed writing and drawing applications where permanency and clarity are crucial. Commonly utilised in technical and educational environments, this pen is ideal for creating clear annotations on transparencies used in presentations and educational displays, as well as for any other application requiring lasting permanence on smooth surfaces.
Type OHP pen
Colour Black
Pack Size 1
Barrel colour Black
Clip Yes
Line thickness 0.6mm
Product type description 141 F
refillable No
Tip Type Round tip
Waterproof Yes
wipeable No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot