Edding 4-140002 OHP pen 140 S permanent pen super fine red

MPN
4-140002
Brand
Edding
EAN-13
4004764001644
Order Code
18-8940
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Edding 4-140002 is a super fine red permanent pen, specifically designed for use on overhead projector (OHP) films and other smooth surfaces. This pen features a durable, quick-drying solvent-based ink that provides consistent, smudge-resistant markings, crucial for applications that require precision and permanence. Its ultra-fine nib allows for detailed work, making it ideal for detailed technical drawings, annotation of engineering diagrams, and writing on plastic surfaces commonly encountered in laboratories and workshops. The Edding 140 S permanent pen is an essential tool for professionals who require reliable, precise, and durable marking capabilities.
Type OHP pen
Colour Red
Pack Size 1
Barrel colour Black
Clip Yes
Line thickness 0.3mm
Product type description 140 S
refillable No
Tip Type Round tip
Waterproof Yes
wipeable No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot