Edding 4-140001 OHP pen super fine permanent pen black

MPN
4-140001
Brand
Edding
EAN-13
4004764001606
Order Code
18-8939
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.761
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

Edding 4-140001 is a high-precision permanent pen characterised by its super fine tip, suitable for detailed and precise writing or drawing applications. This black ink pen is identified by its OHP 140 S designation, ensuring permanence and clarity on a variety of surfaces, including plastic, glass, and metal, which are common in engineering settings where durable, non-smudge writing is essential. With its permanent ink formula, this pen is ideal for marking overhead projector films and other technical documents or labels that require a lasting solution, supporting tasks in drafting, manufacturing process labelling, and equipment identification. The ergonomic design contributes to comfortable handling, facilitating extended use in professional environments.
Type OHP pen
Colour Black
Pack Size 1
Barrel colour Black
Clip No
Line thickness 0.3mm
Product type description 140 S
refillable No
Tip Type Round tip
Waterproof Yes
wipeable No

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot