EDAC140-508-417-011 Pin Housing PCB 8 Pins 2mm Spacing 1piece

MPN
140-508-417-011
Brand
EDAC
EAN-13
2050009144500
Order Code
08-9908
Country of Origin
China
View Full Product Range (15)

Discontinued


Manufactured by EDAC, the 140-508-417-011 Pin housing PCB features a total of 8 pins with a contact spacing of 2 mm. This compact housing is suitable for space-sensitive electronic applications. Typically used in printed circuit boards, it ensures reliable connectivity and data transfer.
Type Pin housing PCB
Number of Positions 8
Case Material PA 9T UL94V-0
Colour Beige
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 8

Trustpilot