Christmas Opening Hours and Delivery Dates here
EDAC EA11811K2446 Bench PSU Fixed 24V DC 8.33A 200W 1piece

EDAC EA11811K2446 Bench PSU Fixed 24V DC 8.33A 200W 1piece

Order Code:

08-9948

Brand: EDAC MPN: EA11811K2446 EAN-13: 4021087070201

Discontinued


EDAC Power Electronics manufactures the EA11811K2446 Bench PSU, a fixed voltage power supply unit delivering 24 V DC at 8.33 A with a total power output of 200 W. This reliable bench power supply is ideal for use in electronics labs and workstations where stable power supply is crucial. It is particularly suited for projects requiring consistent voltage outputs and moderate power demands.
Type Bench PSU (fixed voltage)
Output Voltage 24V DC
Output Current 8.33A
Power Rating 200W
EuP Status Level VI
Height 28mm
Inputs C14
Length 166mm
Max. output current 8.33A
Number of Outputs 1
Output Mini DIN plug (4-pin)
Width 83mm

Trustpilot