EDAC EA11011H1246 Bench PSU 12V DC 10A 120W Fixed Voltage

EDAC EA11011H1246 Bench PSU 12V DC 10A 120W Fixed Voltage

Order Code:

08-9944

Brand: EDAC MPN: EA11011H1246 EAN-13: 4021087070164

Discontinued


The EDAC Power Electronics EA11011H1246 Bench PSU provides a fixed voltage of 12 V DC and delivers a current of 10 A for a total power output of 120 W. This bench power supply unit is ideal for stable and efficient power delivery in electronics workbenches or testing environments. Typically used in various applications requiring reliable DC power, it is especially suitable for prototyping and development tasks.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Output Current 10A
Power Rating 120W
EuP Status Level VI
Height 34mm
Inputs C14
Length 137mm
Max. output current 10A
Number of Outputs 1
Output Mini DIN plug (4-pin)
Width 59mm

Trustpilot