Christmas Opening Hours and Delivery Dates here
EDAC EA10731J1201 Bench PSU Fixed Voltage 12V DC 5A 60W 1 piece

EDAC EA10731J1201 Bench PSU Fixed Voltage 12V DC 5A 60W 1 piece

Order Code:

08-9940

Brand: EDAC MPN: EA10731J1201 EAN-13: 4021087070126

Discontinued


The EDAC Power Electronics EA10731J1201 is a fixed voltage bench power supply unit providing 12 V DC and 5 A output, with a total power of 60 W. This desk PSU is ideal for laboratory and testing environments where stable DC power is required. Manufactured by EDAC Power Electronics, it ensures reliable performance for various electronic applications.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Output Current 5A
Power Rating 60W
EuP Status Level VI
Height 28mm
Inputs C14
Length 105.5mm
Max. output current 5A
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 46mm

Trustpilot