EDAC EA1012DHES2401 PSU 24V DC 0.5A 12W Compact Efficient Indoor Use

EDAC EA1012DHES2401 PSU 24V DC 0.5A 12W Compact Efficient Indoor Use

Order Code:

08-9935

Brand: EDAC MPN: EA1012DHES2401 EAN-13: 4021087070072

Discontinued


The EDAC Power Electronics EA1012DHES2401 Mains PSU (fixed voltage) is a reliable power supply providing 24 V DC at 0.5 A with a total output of 12 W. As a stabilised PSU, it ensures consistent and stable power output, making it ideal for powering sensitive electronics and small devices, often used as a mains adapter or toy transformer. Its compact design and fixed voltage ensure efficient and straightforward usage for numerous electronics applications.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Output Current 500mA
Power Rating 12W
Cable Length 1.8m
Dimensions (L x W x H) 55 x 55 x 25 mm
EuP Status Level VI
Height 25mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 0.5A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 55mm

Trustpilot