Christmas Opening Hours and Delivery Dates here
EDAC EA1012AHES501 Mains PSU 5V DC 2.4A Compact 55x25x55mm 70g

EDAC EA1012AHES501 Mains PSU 5V DC 2.4A Compact 55x25x55mm 70g

Order Code:

08-9933

Brand: EDAC MPN: EA1012AHES501 EAN-13: 4021087070058

Discontinued


The EDAC Power Electronics EA1012AHES501 Mains PSU is a fixed voltage power supply providing 5 V DC at 2.4 A, delivering a total output of 12 W. As a stabilised PSU, it is ideal for powering small electronic devices, often used as a mains adapter or toy transformer. Its compact design ensures reliability and efficiency in various household or office applications.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Output Current 2.4A
Power Rating 12W
Cable Length 1.8m
Dimensions (L x W x H) 55 x 55 x 25 mm
EuP Status Level VI
Height 25mm
Input voltage (max.) 264V AC
Length 55mm
Max. output current 2.4A
Min. input voltage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 55mm

Trustpilot