EDAC A63-143-300N161 RJ45 Mag Jack 8P/8C RA Tab Down No LED 1 x 4 Port

EDAC A63-143-300N161 RJ45 Mag Jack 8P/8C RA Tab Down No LED 1 x 4 Port

Order Code:

23-9385

Brand: EDAC MPN: A63-143-300N161

Discontinued


This integrated right angled connector from EDAC's A63 series combines an RJ45 modular jack socket with network magnetics for use in signal conditioning, electromagnetic interference suppression and signal isolation.
  • Tab Down version
  • 1 x 4 ports
  • No LEDs
  • 10/100 Base T, 4 core
  • Suitable for use with servers, hubs, routers, printers, set top boxes and digital TVs
  • Provides signal integrity, DC isolation and protection for PHY chips
  • Spring fingers on shells
  • Guaranteed advanced EMI/RFI suppression
  • Full IEEE 802.3 compliance
  • Manufacturer's part A63-143-300N161
Type RJ45
Number of Ports 1 x 4
Mounting Type PCB
Plug / Socket Socket

Trustpilot