EDAC A00-108-220-450 Modular Panel Jack 1-Port 8P8C Black Vertical

Image Representative of Range

EDAC A00-108-220-450 Modular Panel Jack 1-Port 8P8C Black Vertical

MPN
A00-108-220-450
Brand
EDAC
EAN-13
2050003645072
Order Code
11-7401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The EDAC A00-108-220-450 is a modular panel jack designed for vertical mounting, featuring an 8P8C RJ45 socket and black housing. It is suitable for use with Cat 5, Cat 6, and Cat 7 network cabling, providing reliable connectivity in Ethernet and networking applications. Manufactured by EDAC, this single-port connector is commonly used in data communication and network installations.
Type RJ45 connector
Colour Black
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze
Material (details) PBT polyester, UL 94 V-0
Number of Ports 1
Number of Rows 1
Pins 8P8C
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot