EDAC 572-003-000-100 Pin Housing Cable 3 Pin 5.08mm White

Image Representative of Range

EDAC 572-003-000-100 Pin Housing Cable 3 Pin 5.08mm White

MPN
572-003-000-100
Brand
EDAC
EAN-13
2050004578829
Order Code
08-9928
Country of Origin
China
View Full Product Range (9)

Discontinued


The EDAC pin housing cable 572-003-000-100, with a total of three pins and a contact spacing of 5.08 mm, is a three-pin plug in white. This product, identifiable by the code 02050004578829, is ideal for creating reliable electrical connections in electronic devices. Typical applications include use in custom wiring harnesses and prototype development projects.
Type Pin housing cable
Pitch 5.08mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 5.08mm
Current Rating 10A
Dim (L x W x H) 36 x 21.80 x 15.80 mm
Factory colour White
Height 15.80mm
IP Rating IP67
Length 36mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 300V AC
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, straight
Series 572
Total number of pins 3
Width 21.80mm

Trustpilot