Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EDAC 570-290-741p40 Receptacle Contact 3.1mm Max Insulation Diameter 40 Strip

Order Code:  

23-3203

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 570-290-741p40 Copy to clipboard
 Report an error

Discontinued

EDAC female crimp contact terminals suitable for use with the EDAC 570 and 572 series of waterproof connectors.


  • Suitable for 20 to 16AWG wires with a maximum insulation diameter of 3.1mm
  • Supplied in a strip of 40
  • Manufacturer's type 570-290-741p40

See order code 23-3078 for a suitable EDAC crimp tool.
Number of Poles 1
Nominal Voltage 300V
Nominal Current 10A
Gender Female
Mounting Type Wire
Protection Class IP67

Reviews


Be the first to submit a review