EDAC 560-005-000-310 5 Pin Plug Housing 2.50mm Spacing

Image Representative of Range

EDAC 560-005-000-310 5 Pin Plug Housing 2.50mm Spacing

MPN
560-005-000-310
Brand
EDAC
EAN-13
2050004578591
Order Code
08-9924
Country of Origin
China
View Full Product Range (9)

Discontinued


The EDAC 560-005-000-310 is a pin housing cable designed with 5 pins and a contact spacing of 2.50 mm. This product is typically used for secure and reliable electrical connections in various electronic applications. It is ideal for use in situations where a robust and durable plug is needed to ensure precise connectivity.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 16.80 x 11.55 mm
Factory colour Blue
Height 11.55mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 5
Plug / Socket Plug, straight
Series 560
Total number of pins 5
Width 16.80mm

Trustpilot