EDAC 560-005-000-110 Wire to Wire 5 Pin Plug 1.0 to 1.3mm Wire Insulation White

MPN
560-005-000-110
Brand
EDAC
Order Code
23-3163

Discontinued


A white 5-pin, wire to wire plug suitable for wires with insulation diameters from 1.0 to 1.3mm.

The connectors have pre-assembled seals and double latches to prevent the ingress of water and are part of the EDAC 560 series of 2.5mm pitch waterproof connectors.

Crimp contacts are supplied separately and are available in two sizes for cables with 20 to 22AWG or 22 to 28AWG conductors.


  • 5-pin wire to wire plug
  • Colour: white
  • 2.5mm pitch
  • Suitable for wires with insulation diameters from 1.0 to 1.3mm
  • Rated current: 3A max.
  • Fully waterproof with double latch
  • Seals pre-assembled into housing; no external sealing required
  • Crimp-and-Poke assembly
  • Crimp contacts supplied separately
  • Waterproofing cap available to cover unused holes
  • Internal polarization prevents mismating
  • Waterproof grade IP67 certified
  • EDAC type 560-005-000-110
Gender Male
Mounting Type Wire
Nominal Current 3A
Nominal Voltage 250V
Number of Ways 5
Protection Class IP67

Trustpilot