EDAC 560-005-000-110 Pin Housing Cable 5 Pin 2.50mm Contact Spacing

Image Representative of Range

EDAC 560-005-000-110 Pin Housing Cable 5 Pin 2.50mm Contact Spacing

MPN
560-005-000-110
Brand
EDAC
EAN-13
2050004578553
Order Code
08-9922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The EDAC 560-005-000-110 is a pin housing cable with a total of 5 pins and contact spacing of 2.50 mm. Manufactured by EDAC, this component is commonly used in electronics for secure and reliable connections. It is suitable for various application environments requiring compact and efficient plug solutions.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 16.80 x 11.55 mm
Factory colour White
Height 11.55mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 5
Plug / Socket Plug, straight
Series 560
Total number of pins 5
Width 16.80mm

Reviews

Be the first to submit a review

Trustpilot