EDAC 560-003-000-310 Cable Housing 3 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-003-000-310 Cable Housing 3 Pins 2.50mm Spacing

MPN
560-003-000-310
Brand
EDAC
EAN-13
2050004549492
Order Code
08-9921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,400 in stock

The EDAC 560 Pin housing cable is a 3-pin plug with a contact spacing of 2.50 mm, identified by part number 560-003-000-310. It is a single piece product, known for its reliable connections and high-quality design. Typically used in electronic devices, this pin housing is essential for efficient power and signal transmissions in various applications.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 11.80 x 11.15 mm
Factory colour Blue
Height 11.15mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, straight
Series 560
Total number of pins 3
Width 11.80mm

Reviews

Be the first to submit a review

Trustpilot