EDAC 560-003-000-111 Pin Housing Cable 3 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-003-000-111 Pin Housing Cable 3 Pins 2.50mm Spacing

MPN
560-003-000-111
Brand
EDAC
EAN-13
2050004549461
Order Code
08-9919
Country of Origin
China
View Full Product Range (9)

Discontinued


The EDAC 3 Pin Plug WS 560-003-000-111 is a pin housing cable featuring a total of 3 pins with a contact spacing of 2.50 mm. Manufactured by EDAC, this component is ideal for secure and efficient electrical connections. It is commonly used in electronics and electrical applications where reliable connectivity is crucial.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 11.80 x 11.15 mm
Factory colour White
Height 11.15mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 3
Plug / Socket Plug, straight
Series 560
Total number of pins 3
Width 11.80mm

Trustpilot