EDAC 560-002-000-311 Pin Housing 2 Pins 2.50mm Spacing 1 piece

Image Representative of Range

EDAC 560-002-000-311 Pin Housing 2 Pins 2.50mm Spacing 1 piece

MPN
560-002-000-311
Brand
EDAC
EAN-13
2050004549409
Order Code
08-9917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

EDAC manufactures the 2 pin plug with a pin housing cable with contact spacing of 2.50 mm, identified by the code 560-002-000-311. This component is ideal for secure cable connections requiring precision pin alignment. It is commonly used in electronic and industrial applications where reliable connectivity is essential.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 9.30 x 11.15 mm
Factory colour Blue
Height 11.15mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Series 560
Total number of pins 2
Width 9.30mm

Reviews

Be the first to submit a review

Trustpilot