EDAC 560-002-000-310 Pin Housing Cable 2 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-002-000-310 Pin Housing Cable 2 Pins 2.50mm Spacing

MPN
560-002-000-310
Brand
EDAC
EAN-13
2050004549393
Order Code
08-9916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The EDAC 560-002-000-310 pin housing cable features two pins with a contact spacing of 2.50 mm. This component is ideal for secure and reliable electrical connections in a variety of electronic applications. It is commonly used in industries requiring robust plug solutions.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 9.30 x 11.15 mm
Factory colour Blue
Height 11.15mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Series 560
Total number of pins 2
Width 9.30mm

Reviews

Be the first to submit a review

Trustpilot