EDAC 560-002-000-110 Pin Housing Cable 2 Pins 2.50mm Spacing

Image Representative of Range

EDAC 560-002-000-110 Pin Housing Cable 2 Pins 2.50mm Spacing

MPN
560-002-000-110
Brand
EDAC
EAN-13
2050004549355
Order Code
08-9914
Country of Origin
China
View Full Product Range (9)

Discontinued


EDAC manufactures the 560-002-000-110 pin housing cable, which features 2 pins with a contact spacing of 2.50 mm. This compact housing is ideal for ensuring secure electrical connections in various electronic applications. The part is commonly used in signal transmission or low-power applications where reliable connectivity is essential.
Type Pin housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polybutylene
Connector contact surface Tin plated
Connector System wire-to-wire
CS 2.50mm
Current Rating 3A
Dim (L x W x H) 23.50 x 9.30 x 11.15 mm
Factory colour White
Height 11.15mm
IP Rating IP67
Length 23.50mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Voltage 250V AC
Pin Diameter 2.5mm
Pin shape Rectangular
Pins per row 2
Plug / Socket Plug, straight
Series 560
Total number of pins 2
Width 9.30mm

Trustpilot