Edac 516-294-591 Crimp Contact 1 Pieces D-Sub Contacts D-Type Accessories

MPN
516-294-591
Brand
EDAC
EAN-13
2050012420745
Order Code
16-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,800 in stock

EDAC presents the 516-294-591, a precision-engineered crimp contact designed for integration within D-sub connectors. This product, categorised under circular contacts, is characterised by its single-piece configuration, ensuring reliable electrical connectivity in various engineering applications. The 516-294-591 is particularly suited for use in data communication systems, computer peripherals, and aerospace equipment, where high-quality D-type connections are paramount. With its robust construction, it supports efficient fastening and detachment, making it an indispensable component in both industrial and consumer electronics systems. Its design meets stringent industry standards for performance and durability, offering engineers a dependable solution for high-stress environments.
Type Crimp Contact
Wire Gauge (AWG) 20-17
Connection Crimp
Content 1
Product Type Crimp contact

Reviews

Be the first to submit a review

Trustpilot