EDAC 516-230-590 Bush Enclosure Cable Input Metal Cover 90P Lateral

Image Representative of Range

EDAC 516-230-590 Bush Enclosure Cable Input Metal Cover 90P Lateral

MPN
516-230-590
Brand
EDAC
EAN-13
2050002347564
Order Code
11-7391
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 267 in stock

The EDAC 516-230-590 is an industrial-grade connector, known for its durability and robust design, suitable for high-voltage applications. This heavy-duty connector features a lateral cable input and is part of a bush enclosure for enhanced protection. Typically used in electrical engineering, it ensures reliable performance in demanding environments.
Type Bush enclosure
Colour Grey
Material Metal
Number of pins 90
Number of Ways 90
Series 516

Reviews

Be the first to submit a review

Trustpilot