Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EDAC 516-090-000-301 90 Way Plug With Actuating Screw

Order Code:  

23-2930

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 516-090-000-301 Copy to clipboard
 Report an error

Discontinued

Part of the EDAC 516 series, this 90 Way grey polycarbonate plug has an actuating screw to assist mating of connector halves. The 516 series provides for 288 different polarising combinations, ensuring the right plug is always mated with the right receptacle. Metal covers are also available for the five available circuit sizes to enhance the durability of the product.



  • UL recognised
  • Manufacturer's part No. 516-090-000-301
Current Rating 8.5A
Gender Plug
Gland Size N/A
Number of Contacts 90
Protection Class N/A
Termination Method Crimp
Voltage Rating 2000V

Reviews


Be the first to submit a review