EDAC 140-941-290 FEMALE CRIMP CONTACT

MPN
140-941-290
Brand
EDAC
Order Code
22-5039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.038
100+ £0.0286
250+ £0.0195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 9,275 in stockAdditional quantity lead time 9 months

EDAC 140-941-290 Female Crimp Contact.

This female crimp contact is designed for use with the Cable Mount Housing connectors from the EDAC 140 Series.
Designed for high density connection of internal wires to printed circuit boards. These crimp style connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Material: Phosphor Bronze, tin-plated
  • Compatible Wire: 24-30 AWG, OD: 1.5mm (max)
  • Contact Spacing: 2mm
  • Loose contact supplied on tape
Type Loose contact
Pin or Socket Female
Wire Gauge 30 - 24
Connection Crimp
Orientation Straight
Pitch 2mm
Wire Range 24 to 30AWG

Reviews

Be the first to submit a review

Trustpilot