EDAC 140-510-415-001 THT Header Vertical 10 Positions

MPN
140-510-415-001
Brand
EDAC
Order Code
22-5021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 984 in stockContact us for additional stock

EDAC 140-510-415-001 Through Hole Type Vertical Header 10 Positions.

This vertical, top entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Through Hole (PC Tail)
  • Entry Configuration: Top Entry
  • Board retention contacts available
Type Header
Number of Positions 10
Pitch 2mm
Number of Rows 1
Mouning Orientation Vertical
Connection Through hole

Reviews

Be the first to submit a review

Trustpilot