EDAC 140-510-415-001 Pin Housing PCB 10 Pins 2mm Spacing 1 piece

MPN
140-510-415-001
Brand
EDAC
EAN-13
2050009144555
Order Code
08-9913
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
25+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The EDAC 140-510-415-001 is a PCB pin housing with 10 pins and a contact spacing of 2 mm. This component is typically used for circuit board connections in electronic devices. It supports secure and organised connectivity in various industrial and consumer electronics applications.
Type Pin housing PCB
Number of Positions 10
Case Material PA 66 UL94V-0
Colour Grey
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Cross Section 2mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 100V DC/AC
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot